Part Details for RK73H2ALTEB7500F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB7500F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB7500F
RK73H2ALTEB7500F CAD Models
RK73H2ALTEB7500F Part Data Attributes:
|
RK73H2ALTEB7500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB7500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB7500F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB7500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB7500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805-8W-7500FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ALTEB7500F vs CRS0805-8W-7500FT |
CR-05FL7--750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTEB7500F vs CR-05FL7--750R |
CRCW0805750RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTEB7500F vs CRCW0805750RFKEB |
RC0805FRF07750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTEB7500F vs RC0805FRF07750R |
MC0805-7500-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ALTEB7500F vs MC0805-7500-FBW |
CAS10F7500CT | Fixed Resistor, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTEB7500F vs CAS10F7500CT |
RM10R-750R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ALTEB7500F vs RM10R-750R-F |
RMC08057501%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ALTEB7500F vs RMC08057501%N |
CR21TR7500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ALTEB7500F vs CR21TR7500F |
AR0805FR-07750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTEB7500F vs AR0805FR-07750R |