Part Details for RK73H2ALTED9313F by KOA Speer Electronics Inc
Overview of RK73H2ALTED9313F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTED9313F
RK73H2ALTED9313F CAD Models
RK73H2ALTED9313F Part Data Attributes
|
RK73H2ALTED9313F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTED9313F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTED9313F
This table gives cross-reference parts and alternative options found for RK73H2ALTED9313F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTED9313F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X9313FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTED9313F vs MR08X9313FTL |
RK73H2ALTD9313F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTED9313F vs RK73H2ALTD9313F |
CR1/109313FV | Fixed Resistor, 0.125W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTED9313F vs CR1/109313FV |
MR08X9313FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTED9313F vs MR08X9313FBL |
RK73H2AGTP9313F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTED9313F vs RK73H2AGTP9313F |
CR209313FV | RESISTOR, 0.125W, 1%, 100ppm, 931000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTED9313F vs CR209313FV |
CR0805F931KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTED9313F vs CR0805F931KP200.25W |
CPW21-9313-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ALTED9313F vs CPW21-9313-FL |
RK73H2ATTP9313F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTED9313F vs RK73H2ATTP9313F |
TFP0805R9313FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ALTED9313F vs TFP0805R9313FA-T5 |