Part Details for RK73H2ARTBK1001F by KOA Speer Electronics Inc
Overview of RK73H2ARTBK1001F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTBK1001F
RK73H2ARTBK1001F CAD Models
RK73H2ARTBK1001F Part Data Attributes:
|
RK73H2ARTBK1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK1001F
This table gives cross-reference parts and alternative options found for RK73H2ARTBK1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK1001F vs RAF05K102FB |
MCWF08P1001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2ARTBK1001F vs MCWF08P1001FTL |
RAF05K1001FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK1001F vs RAF05K1001FCL |
FPF05FT-1001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTBK1001F vs FPF05FT-1001 |
MR08X1001FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK1001F vs MR08X1001FBL |
RAF05K102FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK1001F vs RAF05K102FT |
RK73H2ALBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK1001F vs RK73H2ALBK1001F |
MR08X1001FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK1001F vs MR08X1001FQL |
RMH10FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ARTBK1001F vs RMH10FT1001 |
SCR20-102FB | Fixed Resistor, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ARTBK1001F vs SCR20-102FB |