Part Details for RK73H2ARTBK49R9F by KOA Corporation
Overview of RK73H2ARTBK49R9F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTBK49R9F
RK73H2ARTBK49R9F CAD Models
RK73H2ARTBK49R9F Part Data Attributes
|
RK73H2ARTBK49R9F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTBK49R9F
KOA Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTBK49R9F
This table gives cross-reference parts and alternative options found for RK73H2ARTBK49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTBK49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-49R9-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTBK49R9F vs CPW21-49R9-FL |
RAF05K49R9FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTBK49R9F vs RAF05K49R9FCL |
RK73H2AGTD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2AGTD49R9F |
RK73H2ALTED49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2ALTED49R9F |
AC0805FR-7W49R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTBK49R9F vs AC0805FR-7W49R9L |
RK73H2ALTDD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2ALTDD49R9F |
RK73H2AXTDD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2AXTDD49R9F |
RK73H2AT49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2AT49R9F |
WF08P49R9FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTBK49R9F vs WF08P49R9FTLV |
RK73H2ALTP49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTBK49R9F vs RK73H2ALTP49R9F |