Part Details for RK73H2ARTTDB1020F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB1020F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB1020F
RK73H2ARTTDB1020F CAD Models
RK73H2ARTTDB1020F Part Data Attributes
|
RK73H2ARTTDB1020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB1020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB1020F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ARTTDB1020F vs BCTS000805-1020FTP |
RTT051020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTDB1020F vs RTT051020FTP |
CR0805F102RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTDB1020F vs CR0805F102RP20 |
RTT051020FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTDB1020F vs RTT051020FP4 |
RMAW20K1020FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2ARTTDB1020F vs RMAW20K1020FB |
MC0805-1020-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ARTTDB1020F vs MC0805-1020-FBW |
CTTKFR0805FTE1020 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2ARTTDB1020F vs CTTKFR0805FTE1020 |
RK73H2AGTEB1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB1020F vs RK73H2AGTEB1020F |
NRCS10F1020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2ARTTDB1020F vs NRCS10F1020TRF |
RK73H2AXTE1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB1020F vs RK73H2AXTE1020F |