Part Details for RK73H2ARTTDB6983F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB6983F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB6983F
RK73H2ARTTDB6983F CAD Models
RK73H2ARTTDB6983F Part Data Attributes:
|
RK73H2ARTTDB6983F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB6983F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB6983F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB6983F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB6983F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC08056983FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTDB6983F vs MC08056983FT |
FCF05FW-6983 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTDB6983F vs FCF05FW-6983 |
AR0805FR-07698K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTDB6983F vs AR0805FR-07698K |
CDF0805698K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTDB6983F vs CDF0805698K1%100PPM/KNP10 |
9C08052A6983FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6983F vs 9C08052A6983FKHFT |
RK73H2AGTEB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB6983F vs RK73H2AGTEB6983F |
AF0805FR-10698KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTDB6983F vs AF0805FR-10698KL |
CAR10F6983CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTDB6983F vs CAR10F6983CT |
232273486984 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6983F vs 232273486984 |
RC0805FR-07698KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB6983F vs RC0805FR-07698KP |