Part Details for RK73H2ARTTEB4640F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB4640F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB4640F
RK73H2ARTTEB4640F CAD Models
RK73H2ARTTEB4640F Part Data Attributes:
|
RK73H2ARTTEB4640F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB4640F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB4640F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB4640F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB4640F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GF4640V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ARTTEB4640F vs TSR6GF4640V |
RMEF0805FT464R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTEB4640F vs RMEF0805FT464R |
9C08052A4640FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ARTTEB4640F vs 9C08052A4640FKPF4 |
RS-05K4640FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RK73H2ARTTEB4640F vs RS-05K4640FT |
MC0805-4640-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ARTTEB4640F vs MC0805-4640-FBW |
NMCR0805FJ464R | RES,SMT,THICK FILM,464 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ARTTEB4640F vs NMCR0805FJ464R |
BCTS000805-4640FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ARTTEB4640F vs BCTS000805-4640FTP |
WR08X4640FDLV | Fixed Resistor, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ARTTEB4640F vs WR08X4640FDLV |
CDF0805464R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTEB4640F vs CDF0805464R1%100PPM/KNP20 |
BCTS000805-464RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ARTTEB4640F vs BCTS000805-464RFTP |