Part Details for RK73H2ARTTPD1431F by KOA Speer Electronics Inc
Overview of RK73H2ARTTPD1431F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTPD1431F
RK73H2ARTTPD1431F CAD Models
RK73H2ARTTPD1431F Part Data Attributes
|
RK73H2ARTTPD1431F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTPD1431F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTPD1431F
This table gives cross-reference parts and alternative options found for RK73H2ARTTPD1431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTPD1431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG1K43 | RESISTOR, 0.125W, 1%, 100ppm, 1430ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTPD1431F vs NMCT0805FG1K43 |
MC0805P-1431-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ARTTPD1431F vs MC0805P-1431-FBW |
MCR10ERTF1431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RK73H2ARTTPD1431F vs MCR10ERTF1431 |
CR0805F1K43D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTPD1431F vs CR0805F1K43D50 |
RC0805F1431-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ARTTPD1431F vs RC0805F1431-07-RG70 |
MC0805-1431-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTPD1431F vs MC0805-1431-FB101Q |
RK73H2ATTPD1431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD1431F vs RK73H2ATTPD1431F |
9C08052A1431FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTPD1431F vs 9C08052A1431FKHFT |
RK73H2ATTDB1431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD1431F vs RK73H2ATTDB1431F |
FCF05FT-1431-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTPD1431F vs FCF05FT-1431-W |