Part Details for RK73H2ARTTPD93R1F by KOA Speer Electronics Inc
Overview of RK73H2ARTTPD93R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTPD93R1F
RK73H2ARTTPD93R1F CAD Models
RK73H2ARTTPD93R1F Part Data Attributes:
|
RK73H2ARTTPD93R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTPD93R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTPD93R1F
This table gives cross-reference parts and alternative options found for RK73H2ARTTPD93R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTPD93R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080593R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTPD93R1F vs CDF080593R11%100PPM/KNP5 |
FWF05FW-93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTPD93R1F vs FWF05FW-93R1 |
CAR10F93R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ARTTPD93R1F vs CAR10F93R1CT |
WR08X93R1FQLJ | Fixed Resistor, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTPD93R1F vs WR08X93R1FQLJ |
MC0805-93R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTPD93R1F vs MC0805-93R1-FB |
FCF05FT-93R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTPD93R1F vs FCF05FT-93R1-W |
RMC1/10K93R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ARTTPD93R1F vs RMC1/10K93R1FBA |
RMCS1/1093.11%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTPD93R1F vs RMCS1/1093.11%R |
RK73H2ARTTEB93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTPD93R1F vs RK73H2ARTTEB93R1F |
MC0805L6F93R1SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2ARTTPD93R1F vs MC0805L6F93R1SE |