-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5406
|
Newark | Res, 1M, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Koa RK73H2ATTD1004F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
2019-RK73H2ATTD1004FCT-ND
|
DigiKey | RES 1M OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112682 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1M OHM 1% RoHS: Compliant | 48317 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Resistor Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0034 / $0.0042 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 4910 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 157720 |
|
RFQ | ||
|
Bristol Electronics | 4237 |
|
RFQ | ||
|
Bristol Electronics | 4526 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 4645 |
|
$0.0047 / $0.0281 | Buy Now |
|
Bristol Electronics | 122381 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR20-105FV | Fixed Resistor, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1004F vs SCR20-105FV |
RAF05K1004FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1004F vs RAF05K1004FCL |
CR-05FPF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1004F vs CR-05FPF----1M |
RAF05K1004FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1004F vs RAF05K1004FBL |
RAF05K1004FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1004F vs RAF05K1004FCG |
RMH10R-1M0-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD1004F vs RMH10R-1M0-F |
CR0805F1M0D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1004F vs CR0805F1M0D500.25W |
MR08X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1004F vs MR08X1004FTL |
RAF05K105FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1004F vs RAF05K105FT |
TFP0805R1004FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD1004F vs TFP0805R1004FA-T5 |