Part Details for RK73H2ATTD2211F by KOA Speer Electronics Inc
Overview of RK73H2ATTD2211F by KOA Speer Electronics Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1265
|
Newark | Res, 2K21, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD2211F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12900 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
2019-RK73H2ATTD2211FCT-ND
|
DigiKey | RES 2.21K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80784 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD2211F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 2.21K OHM 1% RoHS: Compliant | 12873 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06797480
|
Arrow Electronics | Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2309 | Americas - 25000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
V72:2272_06797480
|
Arrow Electronics | Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3220 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3220 |
|
$0.0051 | Buy Now |
|
Future Electronics | RES 2.21K OHM 1% 1/4W 0805 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
78821142
|
Verical | Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2309 | Americas - 25000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
69068164
|
Verical | Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8065 Package Multiple: 1 Date Code: 2227 | Americas - 10540 |
|
$0.0039 | Buy Now |
DISTI #
62361042
|
Verical | Res Thick Film 0805 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3220 Package Multiple: 1 Date Code: 2218 | Americas - 3220 |
|
$0.0051 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 5000 |
|
$0.0047 / $0.0281 | Buy Now |
Part Details for RK73H2ATTD2211F
RK73H2ATTD2211F CAD Models
RK73H2ATTD2211F Part Data Attributes
|
RK73H2ATTD2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2211F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X2211FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2211F vs MR08X2211FBL |
FPF05FT-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD2211F vs FPF05FT-2211 |
RMCS0805FT2K21-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD2211F vs RMCS0805FT2K21-HP |
CR0805F2K21P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2211F vs CR0805F2K21P100.25W |
RK73H2ALBK2211F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD2211F vs RK73H2ALBK2211F |
MR08X2211FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD2211F vs MR08X2211FQL |
CRS0805AFX-2211ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD2211F vs CRS0805AFX-2211ELF |
CR0805F2K21P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD2211F vs CR0805F2K21P200.25W |
CR1/102211FB | Fixed Resistor, 0.1W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD2211F vs CR1/102211FB |
RMH10R-2K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD2211F vs RMH10R-2K21-F |