-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1540
|
Newark | Res, 60R4, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD60R4F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5480 |
|
$0.0100 / $0.0220 | Buy Now |
DISTI #
2019-RK73H2ATTD60R4FCT-ND
|
DigiKey | RES 60.4 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35035 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD60R4F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 60.4 OHM 1% RoHS: Compliant | 26458 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06800515
|
Arrow Electronics | Res Thick Film 0805 60.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1376 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1376 |
|
$0.0050 | Buy Now |
|
Future Electronics | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0061 | Buy Now |
DISTI #
69059547
|
Verical | Res Thick Film 0805 60.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8065 Package Multiple: 1 Date Code: 2235 | Americas - 18566 |
|
$0.0039 | Buy Now |
|
Bristol Electronics | 28563 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 162 |
|
$0.0232 | Buy Now |
|
Quest Components | Resistor, Thick Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 13398 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5292 |
|
$0.0075 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD60R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD60R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS10FTN60R4 | Fixed Resistor, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD60R4F vs RAS10FTN60R4 |
RK73H2ALBK60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD60R4F vs RK73H2ALBK60R4F |
AC0805FR-7W60R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD60R4F vs AC0805FR-7W60R4L |
CR0805F60R4P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD60R4F vs CR0805F60R4P200.25W |
CR1/1060R4FB | Fixed Resistor, 0.1W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD60R4F vs CR1/1060R4FB |
CPW21-60R4-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD60R4F vs CPW21-60R4-FL |
RMH10FT60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD60R4F vs RMH10FT60R4 |
RAF05K60R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD60R4F vs RAF05K60R4FC |
RMP10R-60R4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD60R4F vs RMP10R-60R4-F |
CRM0805AFX-60R4ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD60R4F vs CRM0805AFX-60R4ELF |