-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD75R0FCT-ND
|
DigiKey | RES 75 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75617 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 75 OHM 1% RoHS: Compliant | 13628 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06799915
|
Arrow Electronics | Res Thick Film 0805 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2893 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2893 |
|
$0.0056 | Buy Now |
|
Future Electronics | RK73H Series 0805 75 Ohm 0.25 W ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0034 / $0.0042 | Buy Now |
DISTI #
69064330
|
Verical | Res Thick Film 0805 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3677 Package Multiple: 1 Date Code: 2236 | Americas - 20615 |
|
$0.0085 | Buy Now |
DISTI #
62517998
|
Verical | Res Thick Film 0805 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2893 Package Multiple: 1 Date Code: 2213 | Americas - 2893 |
|
$0.0056 | Buy Now |
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
Bristol Electronics | 21644 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 75 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3440 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10160 |
|
$0.0087 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-75R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD75R0F vs CPW21-75R0-FL |
FPF05FT-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD75R0F vs FPF05FT-75R0 |
RAF05K750FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K750FTG |
RAF05K75R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K75R0FTG |
RAF05K750FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K750FCG |
RAF05K750FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K750FCL |
CRS0805AFX-75R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD75R0F vs CRS0805AFX-75R0ELF |
CR1/1075R0FB | Fixed Resistor, 0.1W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD75R0F vs CR1/1075R0FB |
RAF05K75R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K75R0FTL |
RAF05K75R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD75R0F vs RAF05K75R0FCG |