-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD9530FCT-ND
|
DigiKey | RES 953 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9623 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD9530F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 953 OHM 1% RoHS: Compliant | 11191 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 4793 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 953 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3834 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 953 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3330 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 953 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3760 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD9530F
|
TTI | Thick Film Resistors - SMD 1/4W 953 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0040 / $0.0049 | Buy Now |
|
New Advantage Corporation | RES 953 OHM 1% 1/4W 0805 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 18291 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD9530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD9530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD9530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD9530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W953RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD9530F vs AC0805FR-7W953RL |
RAF05K9530FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD9530F vs RAF05K9530FTG |
TFP0805R9530FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD9530F vs TFP0805R9530FA-T5 |
RK73H2ARTBK9530F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9530F vs RK73H2ARTBK9530F |
FPF05FT-9530 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD9530F vs FPF05FT-9530 |
MR08X9530FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD9530F vs MR08X9530FTL |
RAF05K9530FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD9530F vs RAF05K9530FCG |
CR0805F953RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD9530F vs CR0805F953RP200.25W |
RAF05K9530FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD9530F vs RAF05K9530FCL |
CR209530FB | Fixed Resistor, 0.125W, 953ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD9530F vs CR209530FB |