Part Details for RK73H2ATTEB7871F by KOA Speer Electronics Inc
Overview of RK73H2ATTEB7871F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTEB7871F
RK73H2ATTEB7871F CAD Models
RK73H2ATTEB7871F Part Data Attributes
|
RK73H2ATTEB7871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTEB7871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTEB7871F
This table gives cross-reference parts and alternative options found for RK73H2ATTEB7871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTEB7871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-7871FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ATTEB7871F vs BCTS000805-7871FTP |
WCR0805LF-7871-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2ATTEB7871F vs WCR0805LF-7871-F-P-LT |
CRCW08057K87FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ATTEB7871F vs CRCW08057K87FKTABC |
9C08052A7871FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ATTEB7871F vs 9C08052A7871FKPF3 |
RMC08057K871% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ATTEB7871F vs RMC08057K871% |
MCWR08X7871FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2ATTEB7871F vs MCWR08X7871FTL |
MC0805-7871-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTEB7871F vs MC0805-7871-FB |
FCF05FW-7871-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTEB7871F vs FCF05FW-7871-W |
TSR6GTF7871V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ATTEB7871F vs TSR6GTF7871V |
RMNW20K7871FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2ATTEB7871F vs RMNW20K7871FTP |