Part Details for RK73H2ATTEB8201F by KOA Speer Electronics Inc
Overview of RK73H2ATTEB8201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTEB8201F
RK73H2ATTEB8201F CAD Models
RK73H2ATTEB8201F Part Data Attributes:
|
RK73H2ATTEB8201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTEB8201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTEB8201F
This table gives cross-reference parts and alternative options found for RK73H2ATTEB8201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTEB8201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273488202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTEB8201F vs 232273488202 |
CRCW08058K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ATTEB8201F vs CRCW08058K20FKEBC |
RC0805FR-138K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTEB8201F vs RC0805FR-138K2P |
9C08052A8201FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTEB8201F vs 9C08052A8201FKPFT |
MCWR08X8201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2ATTEB8201F vs MCWR08X8201FTL |
CR21TR822F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ATTEB8201F vs CR21TR822F |
RTT058201FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTEB8201F vs RTT058201FP4 |
RS05K822FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RK73H2ATTEB8201F vs RS05K822FT |
RTT058201FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTEB8201F vs RTT058201FBA |
CR0805-8W-8201FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTEB8201F vs CR0805-8W-8201FT |