Part Details for RK73H2ATTEB8202F by KOA Speer Electronics Inc
Overview of RK73H2ATTEB8202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTEB8202F
RK73H2ATTEB8202F CAD Models
RK73H2ATTEB8202F Part Data Attributes
|
RK73H2ATTEB8202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTEB8202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTEB8202F
This table gives cross-reference parts and alternative options found for RK73H2ATTEB8202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTEB8202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X8202FGLJ | Fixed Resistor, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTEB8202F vs WR08X8202FGLJ |
CR21TR823F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ATTEB8202F vs CR21TR823F |
RK73H2ATTDB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTEB8202F vs RK73H2ATTDB8202F |
SR0805FR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTEB8202F vs SR0805FR-1382KL |
RMNW20K823FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2ATTEB8202F vs RMNW20K823FB |
MCSR08X8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2ATTEB8202F vs MCSR08X8202FTL |
RC0805FR-1382KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTEB8202F vs RC0805FR-1382KP |
PWR10F8202TEW | Fixed Resistor, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTEB8202F vs PWR10F8202TEW |
ASC0805-82KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RK73H2ATTEB8202F vs ASC0805-82KFT5 |
232273478203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTEB8202F vs 232273478203 |