Part Details for RK73H2ATTPD1103F by KOA Speer Electronics Inc
Overview of RK73H2ATTPD1103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD1103F
RK73H2ATTPD1103F CAD Models
RK73H2ATTPD1103F Part Data Attributes:
|
RK73H2ATTPD1103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD1103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD1103F
This table gives cross-reference parts and alternative options found for RK73H2ATTPD1103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD1103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F1103CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTPD1103F vs RM10F1103CTDK |
RMC0805110K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ATTPD1103F vs RMC0805110K1%N |
RK73H2ALTDB1103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD1103F vs RK73H2ALTDB1103F |
TSR6GF1103V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ATTPD1103F vs TSR6GF1103V |
CDF0805110K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ATTPD1103F vs CDF0805110K1%100PPM/KNP5 |
CR21TR114F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ATTPD1103F vs CR21TR114F |
FCF05FV-1103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTPD1103F vs FCF05FV-1103 |
232273481104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTPD1103F vs 232273481104 |
RMEF0805FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTPD1103F vs RMEF0805FT110K |
CR0805F110KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTPD1103F vs CR0805F110KP10 |