Part Details for RK73H2ATTPD12R1F by KOA Speer Electronics Inc
Overview of RK73H2ATTPD12R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD12R1F
RK73H2ATTPD12R1F CAD Models
RK73H2ATTPD12R1F Part Data Attributes
|
RK73H2ATTPD12R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD12R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD12R1F
This table gives cross-reference parts and alternative options found for RK73H2ATTPD12R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD12R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1012R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTPD12R1F vs RC0805FR-1012R1 |
CRCW080512R1FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ATTPD12R1F vs CRCW080512R1FKTABC |
MC0805P-12R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTPD12R1F vs MC0805P-12R1-FB101Q |
232273461219L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTPD12R1F vs 232273461219L |
WR08X12R1FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTPD12R1F vs WR08X12R1FTR |
MC0805P-12R1-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ATTPD12R1F vs MC0805P-12R1-FB101W |
RK73H2ALTDB12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD12R1F vs RK73H2ALTDB12R1F |
CR0805F12R1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTPD12R1F vs CR0805F12R1P10 |
CR-05FL5--12R1 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2ATTPD12R1F vs CR-05FL5--12R1 |
RMS10FT12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ATTPD12R1F vs RMS10FT12R1 |