Part Details for RK73H2ATTPD61R9F by KOA Speer Electronics Inc
Overview of RK73H2ATTPD61R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD61R9F
RK73H2ATTPD61R9F CAD Models
RK73H2ATTPD61R9F Part Data Attributes
|
RK73H2ATTPD61R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD61R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD61R9F
This table gives cross-reference parts and alternative options found for RK73H2ATTPD61R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD61R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB61R9F | RES,SMT,THICK FILM,61.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTPD61R9F vs RK73H2ARTTDB61R9F |
FCF05FT-61R9-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTPD61R9F vs FCF05FT-61R9-W |
CDF080561R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ATTPD61R9F vs CDF080561R91%100PPM/KNP5 |
CR0805-8W-61R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ATTPD61R9F vs CR0805-8W-61R9FT-13 |
AR0805FR-0761R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTPD61R9F vs AR0805FR-0761R9 |
RMCS0805FT61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTPD61R9F vs RMCS0805FT61R9 |
NRCS10F61R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2ATTPD61R9F vs NRCS10F61R9TRF |
CRCW080561R9FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ATTPD61R9F vs CRCW080561R9FKTA |
AC0805FR-1061R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTPD61R9F vs AC0805FR-1061R9L |
CR0805-8W-61R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RK73H2ATTPD61R9F vs CR0805-8W-61R9FT |