Part Details for RK73H2AXTE1202F by KOA Speer Electronics Inc
Overview of RK73H2AXTE1202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE1202F
RK73H2AXTE1202F CAD Models
RK73H2AXTE1202F Part Data Attributes
|
RK73H2AXTE1202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE1202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE1202F
This table gives cross-reference parts and alternative options found for RK73H2AXTE1202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE1202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-1202-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2AXTE1202F vs CR21-1202-FK |
CR-05FL7---12K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2AXTE1202F vs CR-05FL7---12K- |
CR0805AFX-1202EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AXTE1202F vs CR0805AFX-1202EAS |
RK73H2ATTEB1202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE1202F vs RK73H2ATTEB1202F |
NMCR0805FJ12K0 | RES,SMT,THICK FILM,12K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AXTE1202F vs NMCR0805FJ12K0 |
RC0805FR-1312K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AXTE1202F vs RC0805FR-1312K |
CR0805-10W-1202FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXTE1202F vs CR0805-10W-1202FT-13 |
9C08052A1202FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AXTE1202F vs 9C08052A1202FKPF3 |
CR0805AFX-1202ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AXTE1202F vs CR0805AFX-1202ELF |
RTT051202FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXTE1202F vs RTT051202FP4 |