Part Details for RK73H2AXTE61R9F by KOA Speer Electronics Inc
Overview of RK73H2AXTE61R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE61R9F
RK73H2AXTE61R9F CAD Models
RK73H2AXTE61R9F Part Data Attributes:
|
RK73H2AXTE61R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE61R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE61R9F
This table gives cross-reference parts and alternative options found for RK73H2AXTE61R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE61R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F61R9P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTE61R9F vs CR0805F61R9P20 |
WR08X61R9FGLJ | Fixed Resistor, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTE61R9F vs WR08X61R9FGLJ |
CDF080561R91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTE61R9F vs CDF080561R91%100PPM/KNP10 |
RMCS1/1061.91%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXTE61R9F vs RMCS1/1061.91%R |
RK73H2ARTTDB61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE61R9F vs RK73H2ARTTDB61R9F |
CRCW080561R9FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXTE61R9F vs CRCW080561R9FKEBC |
RMC080561.91% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2AXTE61R9F vs RMC080561.91% |
SR0805FR-1361R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTE61R9F vs SR0805FR-1361R9L |
RTT0561R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXTE61R9F vs RTT0561R9FP2 |
232273416199L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AXTE61R9F vs 232273416199L |