Part Details for RK73H2AXTED43R0F by KOA Speer Electronics Inc
Overview of RK73H2AXTED43R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED43R0F
RK73H2AXTED43R0F CAD Models
RK73H2AXTED43R0F Part Data Attributes
|
RK73H2AXTED43R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED43R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED43R0F
This table gives cross-reference parts and alternative options found for RK73H2AXTED43R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED43R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464309 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTED43R0F vs 232273464309 |
MCSR08X43R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2AXTED43R0F vs MCSR08X43R0FTL |
RK73H2ARTTEB43R0F | RES,SMT,THICK FILM,43 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AXTED43R0F vs RK73H2ARTTEB43R0F |
RK73H2ARTTPD43R0F | RES,SMT,THICK FILM,43 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AXTED43R0F vs RK73H2ARTTPD43R0F |
WR08X43R0FGLJ | Fixed Resistor, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTED43R0F vs WR08X43R0FGLJ |
RC2012F430CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RK73H2AXTED43R0F vs RC2012F430CS |
CR0805T100W43R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2AXTED43R0F vs CR0805T100W43R+-1% |
CR0805AFX-43R0EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AXTED43R0F vs CR0805AFX-43R0EAS |
NRCL10F43R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2AXTED43R0F vs NRCL10F43R0TRF |
232273484309 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTED43R0F vs 232273484309 |