Part Details for RK73H2BGBC30R1F by KOA Speer Electronics Inc
Overview of RK73H2BGBC30R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBC30R1F
RK73H2BGBC30R1F CAD Models
RK73H2BGBC30R1F Part Data Attributes
|
RK73H2BGBC30R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBC30R1F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBC30R1F
This table gives cross-reference parts and alternative options found for RK73H2BGBC30R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBC30R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206F-30.1FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBC30R1F vs PCR1206F-30.1FI |
RK73H2BTDD30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC30R1F vs RK73H2BTDD30R1F |
RK73H2BLBC30R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC30R1F vs RK73H2BLBC30R1F |
RC1206FRF30R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBC30R1F vs RC1206FRF30R1 |
RMS12FE30R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BGBC30R1F vs RMS12FE30R1 |
RC06-30R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H2BGBC30R1F vs RC06-30R1FR |
PWC1206-30.1F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBC30R1F vs PWC1206-30.1F |
MC1206W-30R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BGBC30R1F vs MC1206W-30R1-FB |
MCR18EZHMFX30R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BGBC30R1F vs MCR18EZHMFX30R1 |
D2510030R1FP5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BGBC30R1F vs D2510030R1FP5-PB |