Part Details for RK73H2BGBK1273F by KOA Speer Electronics Inc
Overview of RK73H2BGBK1273F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK1273F
RK73H2BGBK1273F CAD Models
RK73H2BGBK1273F Part Data Attributes:
|
RK73H2BGBK1273F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK1273F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK1273F
This table gives cross-reference parts and alternative options found for RK73H2BGBK1273F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK1273F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1273-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK1273F vs MC1206-1273-FT101 |
ASC1206-127KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBK1273F vs ASC1206-127KFT5 |
CR1206AFX-1273EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BGBK1273F vs CR1206AFX-1273EAS |
MC12061273FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK1273F vs MC12061273FB |
CR-06FL7--127K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BGBK1273F vs CR-06FL7--127K- |
232272471274L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BGBK1273F vs 232272471274L |
MC1206-1273-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BGBK1273F vs MC1206-1273-FB |
RC1206F1273 | RES,SMT,THICK FILM,127K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Synton-Tech Corp | RK73H2BGBK1273F vs RC1206F1273 |
MC1206-1273-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK1273F vs MC1206-1273-FB101 |
MC1206P-1273-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BGBK1273F vs MC1206P-1273-FT101W |