Part Details for RK73H2BGBK2803F by KOA Speer Electronics Inc
Overview of RK73H2BGBK2803F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK2803F
RK73H2BGBK2803F CAD Models
RK73H2BGBK2803F Part Data Attributes
|
RK73H2BGBK2803F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK2803F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK2803F
This table gives cross-reference parts and alternative options found for RK73H2BGBK2803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK2803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--280K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BGBK2803F vs CR-06FLA--280K |
1206S4F2803B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2803F vs 1206S4F2803B1 |
MC1206P-2803-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK2803F vs MC1206P-2803-FB101Q |
MC12062803FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK2803F vs MC12062803FB |
CR322803FV | Fixed Resistor, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BGBK2803F vs CR322803FV |
1206S4F2803B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2803F vs 1206S4F2803B4 |
RK73H2BLTED2803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBK2803F vs RK73H2BLTED2803F |
AR1206FR-07280KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BGBK2803F vs AR1206FR-07280KL |
D2512060B2803FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BGBK2803F vs D2512060B2803FP5 |
1206S4F2803C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2803F vs 1206S4F2803C5E |