Part Details for RK73H2BLBK2200F by KOA Speer Electronics Inc
Overview of RK73H2BLBK2200F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK2200F
RK73H2BLBK2200F CAD Models
RK73H2BLBK2200F Part Data Attributes
|
RK73H2BLBK2200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK2200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK2200F
This table gives cross-reference parts and alternative options found for RK73H2BLBK2200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK2200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K221FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RK73H2BLBK2200F vs RS06K221FTG |
232272462201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLBK2200F vs 232272462201 |
MC1206S4F2200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BLBK2200F vs MC1206S4F2200T5E |
RK73H2BXTED2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK2200F vs RK73H2BXTED2200F |
RK73H2BRTBK2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK2200F vs RK73H2BRTBK2200F |
CRCW1206220RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLBK2200F vs CRCW1206220RFKTABC |
232272912201L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLBK2200F vs 232272912201L |
RK73H2BTTDB2200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK2200F vs RK73H2BTTDB2200F |
NMCR1206FG220R | RES,SMT,THICK FILM,220 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLBK2200F vs NMCR1206FG220R |
9C12063A2200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLBK2200F vs 9C12063A2200FKAFT |