Part Details for RK73H2BLBK2214F by KOA Speer Electronics Inc
Overview of RK73H2BLBK2214F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK2214F
RK73H2BLBK2214F CAD Models
RK73H2BLBK2214F Part Data Attributes
|
RK73H2BLBK2214F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK2214F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK2214F
This table gives cross-reference parts and alternative options found for RK73H2BLBK2214F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK2214F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206-T-2214FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BLBK2214F vs CRG1206-T-2214FT |
NMCT1206FG2M21 | RESISTOR, 0.25W, 1%, 200ppm, 2210000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLBK2214F vs NMCT1206FG2M21 |
WR12W2214FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLBK2214F vs WR12W2214FBR |
RM12F2214CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLBK2214F vs RM12F2214CTDK |
WR12W2214FTLJ | Fixed Resistor, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLBK2214F vs WR12W2214FTLJ |
CR-06FLF--2M21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLBK2214F vs CR-06FLF--2M21 |
MR12W2214FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLBK2214F vs MR12W2214FBL |
WR12W2214FDLV | Fixed Resistor, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLBK2214F vs WR12W2214FDLV |
RC1206F2214-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLBK2214F vs RC1206F2214-07-RG70 |
RC1206F2214-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLBK2214F vs RC1206F2214-07-T70 |