Part Details for RK73H2BLBK2372F by KOA Speer Electronics Inc
Overview of RK73H2BLBK2372F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK2372F
RK73H2BLBK2372F CAD Models
RK73H2BLBK2372F Part Data Attributes:
|
RK73H2BLBK2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK2372F
This table gives cross-reference parts and alternative options found for RK73H2BLBK2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F2372CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLBK2372F vs RM12F2372CTDK |
MC1206-2372-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK2372F vs MC1206-2372-FT101 |
FCF06FT-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLBK2372F vs FCF06FT-2372 |
MC1206-2372-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLBK2372F vs MC1206-2372-FB101W |
CAR12F2372CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLBK2372F vs CAR12F2372CT |
MC1206P-2372-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLBK2372F vs MC1206P-2372-FT101W |
AR1206FR-0723K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLBK2372F vs AR1206FR-0723K7 |
9C12063A2372FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLBK2372F vs 9C12063A2372FKPF3 |
232272912373L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLBK2372F vs 232272912373L |
NMCR1206FG23K7 | RES,SMT,THICK FILM,23.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLBK2372F vs NMCR1206FG23K7 |