Part Details for RK73H2BLBK8250F by KOA Speer Electronics Inc
Overview of RK73H2BLBK8250F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK8250F
RK73H2BLBK8250F CAD Models
RK73H2BLBK8250F Part Data Attributes:
|
RK73H2BLBK8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK8250F
This table gives cross-reference parts and alternative options found for RK73H2BLBK8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-06K8250FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLBK8250F vs RS-06K8250FT |
MC1206P-8250-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLBK8250F vs MC1206P-8250-FT101W |
RMGW32K8250FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLBK8250F vs RMGW32K8250FB |
RK73H2BXTDD8250F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLBK8250F vs RK73H2BXTDD8250F |
232272478251 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLBK8250F vs 232272478251 |
MC1206-8250-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLBK8250F vs MC1206-8250-FTW |
MC1206-8250-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK8250F vs MC1206-8250-FTQ |
9C12063A8250FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLBK8250F vs 9C12063A8250FKAFT |
NMCR1206FG825R | RES,SMT,THICK FILM,825 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLBK8250F vs NMCR1206FG825R |
CR-06FL7--825R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLBK8250F vs CR-06FL7--825R- |