-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD4992F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 49.9Kohms 1% | 0 |
|
$0.0170 / $0.1300 | Order Now |
|
Bristol Electronics | 14404 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 49900 ohm, SURFACE MOUNT, 1206 | 8600 |
|
$0.0225 / $0.0500 | Buy Now |
DISTI #
RK73H2BLTD4992F
|
TTI | Thick Film Resistors - SMD 1/4watt 49.9Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BLTD4992F vs RMAW32K4992FB |
RK73H2BXTDD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD4992F vs RK73H2BXTDD4992F |
RC1206F4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BLTD4992F vs RC1206F4992 |
HQ06S4F4992TCE | Fixed Resistor, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD4992F vs HQ06S4F4992TCE |
FWF06FT-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4992F vs FWF06FT-4992 |
9C12063A4992FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTD4992F vs 9C12063A4992FKPF3 |
RC1206F4992-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BLTD4992F vs RC1206F4992-07-T70 |
FCF06FV-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4992F vs FCF06FV-4992 |
CR1206-4W-4992FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2BLTD4992F vs CR1206-4W-4992FSNT-13 |
CR1206AFX-4992EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD4992F vs CR1206AFX-4992EAS |