Part Details for RK73H2BLTDB12R0F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB12R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB12R0F
RK73H2BLTDB12R0F CAD Models
RK73H2BLTDB12R0F Part Data Attributes
|
RK73H2BLTDB12R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB12R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB12R0F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB12R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB12R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K120FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTDB12R0F vs RS06K120FTG |
232272481209L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB12R0F vs 232272481209L |
CRCW120612R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTDB12R0F vs CRCW120612R0FKEAC |
NMCR1206FT12R0 | RES,SMT,THICK FILM,12 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTDB12R0F vs NMCR1206FT12R0 |
RK73H2BRTBK12R0F | RES,SMT,THICK FILM,12 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTDB12R0F vs RK73H2BRTBK12R0F |
RC1206FR-0712RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB12R0F vs RC1206FR-0712RP |
MR12X12R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDB12R0F vs MR12X12R0FQL |
WR12X12R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTDB12R0F vs WR12X12R0FBL |
WR12X12R0FTLJ | Fixed Resistor, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTDB12R0F vs WR12X12R0FTLJ |
RMCS1206FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTDB12R0F vs RMCS1206FT12R0 |