Part Details for RK73H2BLTDB1330F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB1330F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB1330F
RK73H2BLTDB1330F CAD Models
RK73H2BLTDB1330F Part Data Attributes
|
RK73H2BLTDB1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB1330F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272461331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB1330F vs 232272461331 |
RC1206F1330 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BLTDB1330F vs RC1206F1330 |
232272911331 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB1330F vs 232272911331 |
FCF06FV-1330-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTDB1330F vs FCF06FV-1330-W |
MC1206P-1330-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB1330F vs MC1206P-1330-FB101 |
AR1206FR-07133RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB1330F vs AR1206FR-07133RL |
RK73H2BRTBK1330F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDB1330F vs RK73H2BRTBK1330F |
CQ06W4F1330T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1330F vs CQ06W4F1330T5E |
HQ06S4F1330T5E | Fixed Resistor, 0.25W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1330F vs HQ06S4F1330T5E |
MC1206P-1330-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTDB1330F vs MC1206P-1330-FT101W |