Part Details for RK73H2BLTDB1622F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB1622F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB1622F
RK73H2BLTDB1622F CAD Models
RK73H2BLTDB1622F Part Data Attributes
|
RK73H2BLTDB1622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB1622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB1622F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB1622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB1622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06FTEO1622 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTDB1622F vs PWR06FTEO1622 |
CR-06FHF--16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTDB1622F vs CR-06FHF--16K2 |
1206S4F1622TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1622F vs 1206S4F1622TB |
FWF06FW-1622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTDB1622F vs FWF06FW-1622 |
HQ06S4F1622TCE | Fixed Resistor, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1622F vs HQ06S4F1622TCE |
MR12X1622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDB1622F vs MR12X1622FBL |
AC1206FR-1316K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB1622F vs AC1206FR-1316K2L |
WR12X1622FDLV | Fixed Resistor, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTDB1622F vs WR12X1622FDLV |
CR1206F41622G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BLTDB1622F vs CR1206F41622G |
1206S4F1622CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1622F vs 1206S4F1622CCE |