Part Details for RK73H2BLTDB1823F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB1823F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB1823F
RK73H2BLTDB1823F CAD Models
RK73H2BLTDB1823F Part Data Attributes:
|
RK73H2BLTDB1823F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB1823F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB1823F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB1823F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB1823F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K1823FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDB1823F vs RMGW32K1823FB |
RS-06K1823FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTDB1823F vs RS-06K1823FT |
CR321823FB | Fixed Resistor, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTDB1823F vs CR321823FB |
RC1206FR-13182KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB1823F vs RC1206FR-13182KP |
CR1206AFX-1823EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTDB1823F vs CR1206AFX-1823EAS |
D2512060B1823FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTDB1823F vs D2512060B1823FP5 |
CR1206-FX-1823EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTDB1823F vs CR1206-FX-1823EPF |
9C12063A1823FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB1823F vs 9C12063A1823FKHFT |
HQ06S4F1823TCE | Fixed Resistor, 0.25W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB1823F vs HQ06S4F1823TCE |
RMC-181823FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BLTDB1823F vs RMC-181823FB |