Part Details for RK73H2BLTDB2200F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB2200F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB2200F
RK73H2BLTDB2200F CAD Models
RK73H2BLTDB2200F Part Data Attributes
|
RK73H2BLTDB2200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB2200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB2200F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB2200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB2200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X2200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDB2200F vs MR12X2200FBL |
CRCW1206220RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTDB2200F vs CRCW1206220RFKTBBC |
RMNW32K221FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDB2200F vs RMNW32K221FTP |
CR1206-FX-2200EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTDB2200F vs CR1206-FX-2200EPF |
RMCS1/82201%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTDB2200F vs RMCS1/82201%R |
NMCR1206FJ220R | RES,SMT,THICK FILM,220 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTDB2200F vs NMCR1206FJ220R |
CR082200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BLTDB2200F vs CR082200F |
CR1206AFX-220REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTDB2200F vs CR1206AFX-220REAS |
MR12X2200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDB2200F vs MR12X2200FTL |
RMGW32K221FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDB2200F vs RMGW32K221FTP |