Part Details for RK73H2BLTDB3303F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB3303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB3303F
RK73H2BLTDB3303F CAD Models
RK73H2BLTDB3303F Part Data Attributes
|
RK73H2BLTDB3303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB3303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB3303F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB3303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB3303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F43303G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BLTDB3303F vs CR1206F43303G |
WR12X3303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTDB3303F vs WR12X3303FB |
ERJ8ENF3303V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BLTDB3303F vs ERJ8ENF3303V |
MCPWR06FTEO3303 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLTDB3303F vs MCPWR06FTEO3303 |
RK73H2BRTTDB3303F | RES,SMT,THICK FILM,330K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTDB3303F vs RK73H2BRTTDB3303F |
CR32-3303-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTDB3303F vs CR32-3303-FL |
WR12X3303FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTDB3303F vs WR12X3303FBR |
RMS12FT3303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BLTDB3303F vs RMS12FT3303 |
RMSW32K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDB3303F vs RMSW32K334FB |
CR32-3303-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTDB3303F vs CR32-3303-FK |