Part Details for RK73H2BLTDB4993F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB4993F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB4993F
RK73H2BLTDB4993F CAD Models
RK73H2BLTDB4993F Part Data Attributes:
|
RK73H2BLTDB4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB4993F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT499K | RES,SMT,THICK FILM,499K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTDB4993F vs NMCR1206FT499K |
FCF06FW-4993-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTDB4993F vs FCF06FW-4993-W |
CR1206TT100V499K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BLTDB4993F vs CR1206TT100V499K+/-1% |
MC12064993FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB4993F vs MC12064993FB |
CR-06FL7--499K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLTDB4993F vs CR-06FL7--499K- |
NRCS12F4993TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTDB4993F vs NRCS12F4993TRF |
CRCW12064993F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTDB4993F vs CRCW12064993F100RT5-PB |
CQ06W4F4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB4993F vs CQ06W4F4993T5E |
RK73H2BXTED4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDB4993F vs RK73H2BXTED4993F |
RM12R-499K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BLTDB4993F vs RM12R-499K-F |