Part Details for RK73H2BLTDD3402D by KOA Speer Electronics Inc
Overview of RK73H2BLTDD3402D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDD3402D
RK73H2BLTDD3402D CAD Models
RK73H2BLTDD3402D Part Data Attributes
|
RK73H2BLTDD3402D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDD3402D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDD3402D
This table gives cross-reference parts and alternative options found for RK73H2BLTDD3402D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDD3402D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-3402-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDD3402D vs MC1206P-3402-DB101Q |
RS06K3402DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTDD3402D vs RS06K3402DCL |
CR1206TT100V34K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BLTDD3402D vs CR1206TT100V34K+-0.5% |
RK73H2BRTTD3402D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTDD3402D vs RK73H2BRTTD3402D |
RK73H2BLTD3402D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD3402D vs RK73H2BLTD3402D |
RMC1/8K3402DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDD3402D vs RMC1/8K3402DTP |
SF12H3402DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDD3402D vs SF12H3402DQL |
CR32-3402-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RK73H2BLTDD3402D vs CR32-3402-DY |
MC1206P-3402-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDD3402D vs MC1206P-3402-DT101 |
RK73H2BLTE3402D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD3402D vs RK73H2BLTE3402D |