Part Details for RK73H2BLTDD43R0D by KOA Speer Electronics Inc
Overview of RK73H2BLTDD43R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDD43R0D
RK73H2BLTDD43R0D CAD Models
RK73H2BLTDD43R0D Part Data Attributes
|
RK73H2BLTDD43R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDD43R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDD43R0D
This table gives cross-reference parts and alternative options found for RK73H2BLTDD43R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDD43R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BXTDD43R0D |
RK73H2BXTED43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BXTED43R0D |
RK73H2BTTED43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BTTED43R0D |
RK73H2BLTDB43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BLTDB43R0D |
RK73H2BTTDB43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BTTDB43R0D |
RK73H2BTTDD43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BTTDD43R0D |
CR1206-4W-43R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTDD43R0D vs CR1206-4W-43R0DPT |
RK73H2BLTED43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BLTED43R0D |
RK73H2BXBK43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BXBK43R0D |
RK73H2BLTEB43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDD43R0D vs RK73H2BLTEB43R0D |