Part Details for RK73H2BLTEB2R00F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB2R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB2R00F
RK73H2BLTEB2R00F CAD Models
RK73H2BLTEB2R00F Part Data Attributes:
|
RK73H2BLTEB2R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB2R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB2R00F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB2R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB2R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-102R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB2R00F vs RC1206FR-102R |
NS06W4F200KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB2R00F vs NS06W4F200KT5E |
CR-06FLF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTEB2R00F vs CR-06FLF----2R |
NQ06W4F200KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB2R00F vs NQ06W4F200KT5E |
NMCT1206FG2R00 | RESISTOR, 0.25W, 1%, 200ppm, 2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTEB2R00F vs NMCT1206FG2R00 |
CR-06FPF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTEB2R00F vs CR-06FPF----2R |
RK73H2BXTDD2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTEB2R00F vs RK73H2BXTDD2R00F |
NMCR1206FT2R00 | RES,SMT,THICK FILM,2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTEB2R00F vs NMCR1206FT2R00 |
232272472008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB2R00F vs 232272472008 |
SG73P2BTBK2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB2R00F vs SG73P2BTBK2R00F |