Part Details for RK73H2BLTEB5763F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB5763F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB5763F
RK73H2BLTEB5763F CAD Models
RK73H2BLTEB5763F Part Data Attributes
|
RK73H2BLTEB5763F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB5763F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB5763F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB5763F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB5763F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-5763 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB5763F vs FWF06FT-5763 |
MC1206-5763-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTEB5763F vs MC1206-5763-FB101W |
ASC1206-576KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLTEB5763F vs ASC1206-576KFT5 |
MC1206P-5763-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB5763F vs MC1206P-5763-FT101Q |
RK73H2BRTTDB5763F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB5763F vs RK73H2BRTTDB5763F |
MC1206P-5763-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB5763F vs MC1206P-5763-FB101Q |
MC12065763FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB5763F vs MC12065763FB |
232272915764 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 576000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTEB5763F vs 232272915764 |
RM12F5763CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTEB5763F vs RM12F5763CTDK |
RK73H2BXTE5763F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB5763F vs RK73H2BXTE5763F |