Part Details for RK73H2BLTED3244F by KOA Speer Electronics Inc
Overview of RK73H2BLTED3244F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTED3244F
RK73H2BLTED3244F CAD Models
RK73H2BLTED3244F Part Data Attributes
|
RK73H2BLTED3244F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTED3244F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTED3244F
This table gives cross-reference parts and alternative options found for RK73H2BLTED3244F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTED3244F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT3M24 | RESISTOR, 0.25W, 1%, 200ppm, 3240000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTED3244F vs NMCT1206FT3M24 |
RMNW32-3244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTED3244F vs RMNW32-3244FTP |
RK73H2BTTDB3244F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTED3244F vs RK73H2BTTDB3244F |
MC1206P-3244-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTED3244F vs MC1206P-3244-FBQ |
NRC-AS12F3244TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BLTED3244F vs NRC-AS12F3244TRQYF |
RK73H2BRTTEB3244F | RES,SMT,THICK FILM,3.24M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RK73H2BLTED3244F vs RK73H2BRTTEB3244F |
MC1206P-3244-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTED3244F vs MC1206P-3244-FT201Q |
WR12W3244FQLJ | Fixed Resistor, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTED3244F vs WR12W3244FQLJ |
RMGW32-3244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTED3244F vs RMGW32-3244FTP |
MC1206P-3244-FT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTED3244F vs MC1206P-3244-FT201W |