Part Details for RK73H2BRTBK1331F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1331F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1331F
RK73H2BRTBK1331F CAD Models
RK73H2BRTBK1331F Part Data Attributes
|
RK73H2BRTBK1331F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1331F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1331F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272481332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTBK1331F vs 232272481332 |
MC1206-1331-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK1331F vs MC1206-1331-FB101 |
MC12061331FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK1331F vs MC12061331FB |
MC1206-1331-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTBK1331F vs MC1206-1331-FB101W |
FCF06FV-1331-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTBK1331F vs FCF06FV-1331-W |
9C12063A1331FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTBK1331F vs 9C12063A1331FKPF3 |
RK73H2BRTTEB1331F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK1331F vs RK73H2BRTTEB1331F |
MC1206-1331-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK1331F vs MC1206-1331-FT101Q |
RM12F1331CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTBK1331F vs RM12F1331CTDK |
RCG12061001K331%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTBK1331F vs RCG12061001K331%EC |