Part Details for RK73H2BRTBK1431F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1431F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1431F
RK73H2BRTBK1431F CAD Models
RK73H2BRTBK1431F Part Data Attributes
|
RK73H2BRTBK1431F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1431F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1431F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1431F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK1431F vs RK73H2BXTED1431F |
NRC-AS12F1431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BRTBK1431F vs NRC-AS12F1431TRF |
RC1206F1431-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTBK1431F vs RC1206F1431-07-RG70 |
RC1206F1431-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTBK1431F vs RC1206F1431-07-T70 |
RMGW32K1431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK1431F vs RMGW32K1431FTP |
RCS3216F1431CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTBK1431F vs RCS3216F1431CS |
SG73P2BTTED1431F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK1431F vs SG73P2BTTED1431F |
ERJP08E1431V | RES,SMT,THICK FILM,1.43K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BRTBK1431F vs ERJP08E1431V |
FCF06FW-1431 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTBK1431F vs FCF06FW-1431 |
232272911432L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTBK1431F vs 232272911432L |