Part Details for RK73H2BRTBK2100F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK2100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK2100F
RK73H2BRTBK2100F CAD Models
RK73H2BRTBK2100F Part Data Attributes
|
RK73H2BRTBK2100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK2100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK2100F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK2100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK2100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K2100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK2100F vs RMNW32K2100FTP |
1206S4F2100TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK2100F vs 1206S4F2100TB |
1206S4F2100CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK2100F vs 1206S4F2100CDE |
RK73H2BRTTD2100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BRTBK2100F vs RK73H2BRTTD2100F |
CR1206F210RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTBK2100F vs CR1206F210RP20 |
D252100FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTBK2100F vs D252100FP5 |
1206S4F2100C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK2100F vs 1206S4F2100C4 |
9C12063A2100FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTBK2100F vs 9C12063A2100FKAFT |
232272462101L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTBK2100F vs 232272462101L |
RS-06K2100FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BRTBK2100F vs RS-06K2100FC |