Part Details for RK73H2BRTTD33R0F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD33R0F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD33R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD33R0FCT-ND
|
DigiKey | RES 33 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8902 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
660-RK73H2BRTTD33R0F
|
Mouser Electronics | Thick Film Resistors - SMD 33 ohm 1% 0.25W AEC- RoHS: Compliant | 8290 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
RK73H2BRTTD33R0F
|
TTI | Thick Film Resistors - SMD 33 ohm 1% 0.25W AEC- pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0271 | Buy Now |
Part Details for RK73H2BRTTD33R0F
RK73H2BRTTD33R0F CAD Models
RK73H2BRTTD33R0F Part Data Attributes
|
RK73H2BRTTD33R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD33R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD33R0F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD33R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD33R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA120633R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTTD33R0F vs RCA120633R0FKEB |
ASC1206-33RFT5 | RESISTOR, 0.25W, 1%, 100ppm, 33ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2BRTTD33R0F vs ASC1206-33RFT5 |
D2512068B3309FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTD33R0F vs D2512068B3309FB5 |
CR1206-4W-33R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | RK73H2BRTTD33R0F vs CR1206-4W-33R0FT-13 |
RK73H2BTTD33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD33R0F vs RK73H2BTTD33R0F |
RMC32K330FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD33R0F vs RMC32K330FTP |
RK73H2BTTDD33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTD33R0F vs RK73H2BTTDD33R0F |
NRCL12F33R0TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BRTTD33R0F vs NRCL12F33R0TR13F |
RMC1/8K33R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BRTTD33R0F vs RMC1/8K33R0FTP |
AR1206FR-0733RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD33R0F vs AR1206FR-0733RL |