Part Details for RK73H2BRTTDB6342F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDB6342F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB6342F
RK73H2BRTTDB6342F CAD Models
RK73H2BRTTDB6342F Part Data Attributes:
|
RK73H2BRTTDB6342F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB6342F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB6342F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB6342F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB6342F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A6342FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTDB6342F vs 9C12063A6342FKAFT |
FWF06FT-6342 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTDB6342F vs FWF06FT-6342 |
CR32TR6342F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BRTTDB6342F vs CR32TR6342F |
MR12X6342FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTDB6342F vs MR12X6342FBL |
NMCR1206FG63K4 | RES,SMT,THICK FILM,63.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTDB6342F vs NMCR1206FG63K4 |
RC1206F6342-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BRTTDB6342F vs RC1206F6342-07-T70 |
RMCS1/863.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTDB6342F vs RMCS1/863.4K1%R |
RK73H2BTTDB6342F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTDB6342F vs RK73H2BTTDB6342F |
MC1206P-6342-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB6342F vs MC1206P-6342-FT101 |
MC1206-6342-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB6342F vs MC1206-6342-FT101Q |