Part Details for RK73H2BRTTEB2322F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB2322F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB2322F
RK73H2BRTTEB2322F CAD Models
RK73H2BRTTEB2322F Part Data Attributes:
|
RK73H2BRTTEB2322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB2322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB2322F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB2322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB2322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272912323 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 23200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB2322F vs 232272912323 |
AR1206FR-0723K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB2322F vs AR1206FR-0723K2 |
CR32-2322FB | Fixed Resistor, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTEB2322F vs CR32-2322FB |
FCF06FW-2322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTEB2322F vs FCF06FW-2322 |
FCF06FT-2322-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTEB2322F vs FCF06FT-2322-W |
CR1206TT100V23.2K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BRTTEB2322F vs CR1206TT100V23.2K+/-1% |
FCF06FV-2322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTEB2322F vs FCF06FV-2322 |
HQ06S4F2322T4E | Fixed Resistor, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB2322F vs HQ06S4F2322T4E |
RK73H2BXTDD2322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTEB2322F vs RK73H2BXTDD2322F |
232272482323 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB2322F vs 232272482323 |