Part Details for RK73H2BRTTEB5111F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB5111F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB5111F
RK73H2BRTTEB5111F CAD Models
RK73H2BRTTEB5111F Part Data Attributes
|
RK73H2BRTTEB5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB5111F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F5111B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB5111F vs 1206S4F5111B3E |
CR32-5111FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BRTTEB5111F vs CR32-5111FL |
MC1206-5111-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTEB5111F vs MC1206-5111-FT101Q |
NRCL12F5111TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BRTTEB5111F vs NRCL12F5111TR10F |
1206S4F5111T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB5111F vs 1206S4F5111T4E |
WR12X5111FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTEB5111F vs WR12X5111FTL |
RC1206FR-105K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB5111F vs RC1206FR-105K11L |
CR1206F5K11P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTEB5111F vs CR1206F5K11P10 |
1206S4F5111BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB5111F vs 1206S4F5111BC |
1206S4F5111T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB5111F vs 1206S4F5111T5 |